
484094-1 | |
|---|---|
DigiKey Part Number | 484094-1-ND |
Manufacturer | |
Manufacturer Product Number | 484094-1 |
Description | CRIMP DIE SET |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF - C, HN, N, TNC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - C, HN, N, TNC | |
Specifications | - | |
Compatible Tools | 69365, 69710-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 137 242,84333 Kč | 411 728,53 Kč |
| Unit Price without VAT: | 137 242,84333 Kč |
|---|---|
| Unit Price with VAT: | 166 063,84043 Kč |












