2004-1406 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


WAGO Corporation
In Stock: 134
Unit Price: 153,71000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 4 688
Unit Price: 144,95000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 4 877
Unit Price: 144,95000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 1 902
Unit Price: 151,41000 Kč
Datasheet

Parametric Equivalent


WAGO Corporation
In Stock: 133
Unit Price: 148,07000 Kč
Datasheet
Terminal Block Connector 4 Position Feed Through Yellow 10-20 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 4 Position Feed Through Yellow 10-20 AWG
2004-1406
2004-1406

2004-1406

DigiKey Part Number
2946-2004-1406-ND
Manufacturer
Manufacturer Product Number
2004-1406
Description
4-CONDUCTOR THROUGH TERMINAL BLO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Yellow 10-20 AWG
Datasheet
 Datasheet
EDA/CAD Models
2004-1406 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
41 A
Manufacturer
WAGO Corporation
Voltage - IEC
800V
Series
Current - UL
30 A
Packaging
Box
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-20 AWG
Type
Feed Through
Wire Gauge or Range - mm²
0.5-6mm²
Number of Positions
4
Color
Yellow
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
6.2mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
11mm ~ 13mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2004-1402WAGO Corporation1342946-2004-1402-ND153,71000 KčParametric Equivalent
2004-1403WAGO Corporation4 6882946-2004-1403-ND144,95000 KčParametric Equivalent
2004-1405WAGO Corporation4 8772946-2004-1405-ND144,95000 KčParametric Equivalent
2204-1401WAGO Corporation1 9022946-2204-1401-ND151,41000 KčParametric Equivalent
2204-1404WAGO Corporation1332946-2204-1404-ND148,07000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1144,95000 Kč144,95 Kč
10102,73400 Kč1 027,34 Kč
2590,32920 Kč2 258,23 Kč
5082,70460 Kč4 135,23 Kč
10076,46880 Kč7 646,88 Kč
25070,05864 Kč17 514,66 Kč
50066,36136 Kč33 180,68 Kč
1 00063,46120 Kč63 461,20 Kč
Manufacturers Standard Package
Unit Price without VAT:144,95000 Kč
Unit Price with VAT:175,38950 Kč