
454276-5 | |
|---|---|
DigiKey Part Number | 454276-5-ND |
Manufacturer | |
Manufacturer Product Number | 454276-5 |
Description | FLOATING SHEAR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Tool Floating Shear for Heavy Duty Mini Applicators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Floating Shear | |
For Use With/Related Products | Heavy Duty Mini Applicators | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 314,53000 Kč | 3 314,53 Kč |
| 5 | 3 072,30200 Kč | 15 361,51 Kč |
| 10 | 2 973,56900 Kč | 29 735,69 Kč |
| 25 | 2 847,99240 Kč | 71 199,81 Kč |
| Unit Price without VAT: | 3 314,53000 Kč |
|---|---|
| Unit Price with VAT: | 4 010,58130 Kč |











