Hand Crimper Tool Splices
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

45329

DigiKey Part Number
45329-ND
Manufacturer
Manufacturer Product Number
45329
Description
TOOL HAND CRIMPER 16-22AWG SIDE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Splices
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Splices
Wire Gauge or Range - AWG
16-22 AWG
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143 794,69000 Kč43 794,69 Kč
Manufacturers Standard Package
Unit Price without VAT:43 794,69000 Kč
Unit Price with VAT:52 991,57490 Kč