
34864 | |
|---|---|
DigiKey Part Number | A27567-ND |
Manufacturer | |
Manufacturer Product Number | 34864 |
Description | CONN SPLICE 14-22 AWG CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 14-22 AWG Blue |
Datasheet | Datasheet |
Category | Number of Wire Entries 1 |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Bulk | Wire Gauge 14-22 AWG |
Part Status Active | Insulation Fully Insulated |
Terminal Type Butt Splice, Closed End, Single Opening | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 7,51580 Kč | 75 158,00 Kč |
| Unit Price without VAT: | 7,51580 Kč |
|---|---|
| Unit Price with VAT: | 9,09412 Kč |


