
400-4301-8S | |
|---|---|
DigiKey Part Number | 2132-400-4301-8S-ND |
Manufacturer | |
Manufacturer Product Number | 400-4301-8S |
Description | SZ 8 LOCATOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tool Locator for Bench Press - Applicator |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locator | |
For Use With/Related Products | Bench Press - Applicator |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 811,98000 Kč | 3 811,98 Kč |
| 5 | 3 533,29200 Kč | 17 666,46 Kč |
| 10 | 3 419,77600 Kč | 34 197,76 Kč |
| 25 | 3 275,38560 Kč | 81 884,64 Kč |
| Unit Price without VAT: | 3 811,98000 Kč |
|---|---|
| Unit Price with VAT: | 4 612,49580 Kč |




