


400-414DA-8SPEC | |
|---|---|
DigiKey Part Number | 400-414DA-8SPEC-ND |
Manufacturer | |
Manufacturer Product Number | 400-414DA-8SPEC |
Description | SZ 8 DIE ASM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tool for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 839,30000 Kč | 11 839,30 Kč |
| 5 | 10 974,64600 Kč | 54 873,23 Kč |
| 10 | 10 622,46800 Kč | 106 224,68 Kč |
| Unit Price without VAT: | 11 839,30000 Kč |
|---|---|
| Unit Price with VAT: | 14 325,55300 Kč |


