
4-21028-0 | |
|---|---|
DigiKey Part Number | A128810-ND |
Manufacturer | |
Manufacturer Product Number | 4-21028-0 |
Description | PIN,SLOTTED SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Pin for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pin | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 20,62000 Kč | 103,10 Kč |
| 10 | 19,96900 Kč | 199,69 Kč |
| 25 | 19,11640 Kč | 477,91 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |



