
3-21028-8 | |
|---|---|
DigiKey Part Number | A128733-ND |
Manufacturer | |
Manufacturer Product Number | 3-21028-8 |
Description | PIN,SLOTTED SPRING |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Pin for 59824-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Pin | |
For Use With/Related Products | 59824-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 5 | 8,61000 Kč | 43,05 Kč |
| 10 | 8,33600 Kč | 83,36 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



