
312154-1 | |
|---|---|
DigiKey Part Number | 312154-1-ND |
Manufacturer | |
Manufacturer Product Number | 312154-1 |
Description | WIRE INSERTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool for |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 377,39000 Kč | 2 377,39 Kč |
| 5 | 2 203,59800 Kč | 11 017,99 Kč |
| 10 | 2 132,74400 Kč | 21 327,44 Kč |
| 25 | 2 042,66680 Kč | 51 066,67 Kč |
| Unit Price without VAT: | 2 377,39000 Kč |
|---|---|
| Unit Price with VAT: | 2 876,64190 Kč |











