



1020775 | |
|---|---|
DigiKey Part Number | 277-18507-ND |
Manufacturer | |
Manufacturer Product Number | 1020775 |
Description | CONN MALE COUPLER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Male Coupler Connector Minus 2.5mm² ~ 6.0mm² |
Datasheet | Datasheet |
EDA/CAD Models | 1020775 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Male Coupler | |
Coded, Keyed | Minus | |
Features | 2.5mm² ~ 6.0mm² |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,82000 Kč | 130,82 Kč |
| Unit Price without VAT: | 130,82000 Kč |
|---|---|
| Unit Price with VAT: | 158,29220 Kč |


