
3-1579007-7 | |
|---|---|
DigiKey Part Number | A120112-ND |
Manufacturer | |
Manufacturer Product Number | 3-1579007-7 |
Description | EXTRACTION TOOL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 833,68000 Kč | 2 833,68 Kč |
| 5 | 2 626,51400 Kč | 13 132,57 Kč |
| 10 | 2 542,10200 Kč | 25 421,02 Kč |
| 25 | 2 434,74320 Kč | 60 868,58 Kč |
| Unit Price without VAT: | 2 833,68000 Kč |
|---|---|
| Unit Price with VAT: | 3 428,75280 Kč |


