
2393337-2 | |
|---|---|
DigiKey Part Number | 2132-2393337-2-ND |
Manufacturer | |
Manufacturer Product Number | 2393337-2 |
Description | SDE F HE14 28-24 DIE SET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 24-28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 24-28 AWG | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 536,10000 Kč | 22 536,10 Kč |
| 5 | 20 891,45600 Kč | 104 457,28 Kč |
| 10 | 20 221,51500 Kč | 202 215,15 Kč |
| Unit Price without VAT: | 22 536,10000 Kč |
|---|---|
| Unit Price with VAT: | 27 268,68100 Kč |




