
2390881-2 | |
|---|---|
DigiKey Part Number | 2132-2390881-2-ND |
Manufacturer | |
Manufacturer Product Number | 2390881-2 |
Description | SDE F JR PWR TMR 0.5-1.0MM2 DIE |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 0.5 ~ 1.0mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 0.5 ~ 1.0mm² | |
Specifications | - | |
Compatible Tools | 2362810-1 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 044,29000 Kč | 17 044,29 Kč |
| 5 | 15 800,15600 Kč | 79 000,78 Kč |
| 10 | 15 293,30500 Kč | 152 933,05 Kč |
| Unit Price without VAT: | 17 044,29000 Kč |
|---|---|
| Unit Price with VAT: | 20 623,59090 Kč |



