
2381460-1 | |
|---|---|
DigiKey Part Number | 2132-2381460-1-ND |
Manufacturer | |
Manufacturer Product Number | 2381460-1 |
Description | SDE F DYNAMIC D2000 22-18AWG ASS |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 748,65000 Kč | 13 748,65 Kč |
| 5 | 12 744,77800 Kč | 63 723,89 Kč |
| 10 | 12 335,90500 Kč | 123 359,05 Kč |
| Unit Price without VAT: | 13 748,65000 Kč |
|---|---|
| Unit Price with VAT: | 16 635,86650 Kč |



