
224027-1 | |
|---|---|
DigiKey Part Number | A28013-ND |
Manufacturer | |
Manufacturer Product Number | 224027-1 |
Description | DIE ASSEMBLY 10 AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set, Pneumatic For Quick Connects Terminals, 10 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set, Pneumatic | |
For Use With/Related Products | Quick Connects Terminals, 10 AWG | |
Specifications | - | |
Compatible Tools | 189928-1, 217200-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31 879,79000 Kč | 31 879,79 Kč |
| Unit Price without VAT: | 31 879,79000 Kč |
|---|---|
| Unit Price with VAT: | 38 574,54590 Kč |


