
2151263-1 | |
|---|---|
DigiKey Part Number | 2151263-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151263-1 |
Description | OC-AT-S-FM-055F062O-001-0278 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Backplane Contacts |
Datasheet | Datasheet |
Category | Tool Type Feature Terminator |
Manufacturer TE Application Tooling | For Use With/Related Products Backplane Contacts |
Series | Wire Gauge or Range - AWG 20-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.22 ~ 0.56mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
Tool Type Applicator for Bench Press |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74 074,64000 Kč | 74 074,64 Kč |
| Unit Price without VAT: | 74 074,64000 Kč |
|---|---|
| Unit Price with VAT: | 89 630,31440 Kč |



