cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2150057-2

DigiKey Part Number
2150057-2-ND
Manufacturer
Manufacturer Product Number
2150057-2
Description
OC-AT-E-FA-110F180F-001-0061
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Applicator for Bench Press Tool Quick Connects Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Pneumatic
Tool Type
Applicator for Bench Press
Tool Type Feature
Terminator
For Use With/Related Products
Quick Connects Terminals
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.75 ~ 2.00mm²
Ratcheting
No Ratchet
Wire Entry Location
Front Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196 697,60000 Kč96 697,60 Kč
Manufacturers Standard Package
Unit Price without VAT:96 697,60000 Kč
Unit Price with VAT:117 004,09600 Kč