
2119142-1 | |
|---|---|
DigiKey Part Number | A120011-ND |
Manufacturer | |
Manufacturer Product Number | 2119142-1 |
Description | TOOL HAND CRIMPER 18-22AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 18-22 AWG |
Packaging Box | Ratcheting No Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 377,13000 Kč | 25 377,13 Kč |
| 5 | 23 525,36200 Kč | 117 626,81 Kč |
| Unit Price without VAT: | 25 377,13000 Kč |
|---|---|
| Unit Price with VAT: | 30 706,32730 Kč |








