Hand Crimper Tool Heavy Duty Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2063583-1

DigiKey Part Number
2132-2063583-1-ND
Manufacturer
Manufacturer Product Number
2063583-1
Description
SDE HN.D HVT HE/HA 0.13-4.0MM2 A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Heavy Duty Contacts
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Box
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Heavy Duty Contacts
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.13 ~ 4.00mm²
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
150 434,26000 Kč50 434,26 Kč
Manufacturers Standard Package
Unit Price without VAT:50 434,26000 Kč
Unit Price with VAT:61 025,45460 Kč