
3-1105300-1 | |
|---|---|
DigiKey Part Number | 2094-3-1105300-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-1105300-1 |
Description | CONTACT H.D. CRIMP PIN 15.5AWG |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 15.5 AWG Silver |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Energy & Utilities | Contact Termination Crimp |
Series | Wire Gauge 15.5 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 Kč | 85,51 Kč |
| 10 | 72,61900 Kč | 726,19 Kč |
| 25 | 68,06400 Kč | 1 701,60 Kč |
| 50 | 64,81060 Kč | 3 240,53 Kč |
| 100 | 61,71350 Kč | 6 171,35 Kč |
| 250 | 57,84984 Kč | 14 462,46 Kč |
| 500 | 55,08896 Kč | 27 544,48 Kč |
| 1 000 | 52,46138 Kč | 52 461,38 Kč |
| 2 500 | 49,17994 Kč | 122 949,85 Kč |
| Unit Price without VAT: | 85,51000 Kč |
|---|---|
| Unit Price with VAT: | 103,46710 Kč |










