
2063433-2 | |
|---|---|
DigiKey Part Number | 2132-2063433-2-ND |
Manufacturer | |
Manufacturer Product Number | 2063433-2 |
Description | SDE MQS1.5 0.35-1.5MM2 DIE SET |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 0.35 ~ 1.5mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 0.35 ~ 1.5mm² | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 852,83000 Kč | 11 852,83 Kč |
| 5 | 10 987,25800 Kč | 54 936,29 Kč |
| 10 | 10 634,67100 Kč | 106 346,71 Kč |
| Unit Price without VAT: | 11 852,83000 Kč |
|---|---|
| Unit Price with VAT: | 14 341,92430 Kč |



