
2063265-2 | |
|---|---|
DigiKey Part Number | 2132-2063265-2-ND |
Manufacturer | |
Manufacturer Product Number | 2063265-2 |
Description | SDE MT2 MCP2.8 0.35-1.0MM2 DIE S |
Customer Reference | |
Detailed Description | Tool Die Set For Rectangular Contacts, 0.35 ~ 1.0mm² |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 0.35 ~ 1.0mm² | |
Specifications | - | |
Compatible Tools | 9-1478240-0 | |
Cable Group | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 195,62000 Kč | 15 195,62 Kč |
| Unit Price without VAT: | 15 195,62000 Kč |
|---|---|
| Unit Price with VAT: | 18 386,70020 Kč |



