Tool Indenter For Terminals, 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1752681-2

DigiKey Part Number
1752681-2-ND
Manufacturer
Manufacturer Product Number
1752681-2
Description
INDENT U-DIE SOLIS FLAG 8AWG
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Tool Indenter For Terminals, 8 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Type
Indenter
For Use With/Related Products
Terminals, 8 AWG
Specifications
-
Compatible Tools
1490746-1, 1490749-1, 1976230-1
Cable Group
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152 444,43000 Kč52 444,43 Kč
Manufacturers Standard Package
Unit Price without VAT:52 444,43000 Kč
Unit Price with VAT:63 457,76030 Kč