
1729173-1 | |
|---|---|
DigiKey Part Number | 1729173-1-ND |
Manufacturer | |
Manufacturer Product Number | 1729173-1 |
Description | TOOL HAND CRIMPER 32AWG SIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 32 AWG | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34 052,04000 Kč | 34 052,04 Kč |
| Unit Price without VAT: | 34 052,04000 Kč |
|---|---|
| Unit Price with VAT: | 41 202,96840 Kč |


