
1490413-9 | |
|---|---|
DigiKey Part Number | 1490413-9-ND |
Manufacturer | |
Manufacturer Product Number | 1490413-9 |
Description | NEST U-DIE SOLISTRAND #HD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Tool Nest For Terminals, 8 AWG HD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Nest | |
For Use With/Related Products | Terminals, 8 AWG HD | |
Specifications | - | |
Compatible Tools | 1213875-2, 1490746-1, 1490747-1, 1901820-1, 1901821-1, 1976230-1 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70 234,53000 Kč | 70 234,53 Kč |
| Unit Price without VAT: | 70 234,53000 Kč |
|---|---|
| Unit Price with VAT: | 84 983,78130 Kč |







