Hand Crimper Tool Rectangular Contacts
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1366044-1

DigiKey Part Number
A120114-ND
Manufacturer
Manufacturer Product Number
1366044-1
Description
TOOL HAND CRIMPER 8AWG SIDE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular Contacts
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
TE Application Tooling
For Use With/Related Products
Rectangular Contacts
Series
Wire Gauge or Range - AWG
8 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144 088,45000 Kč44 088,45 Kč
540 873,23600 Kč204 366,18 Kč
Manufacturers Standard Package
Unit Price without VAT:44 088,45000 Kč
Unit Price with VAT:53 347,02450 Kč