



1747443-6 | |
|---|---|
DigiKey Part Number | A122355-ND |
Manufacturer | |
Manufacturer Product Number | 1747443-6 |
Description | CONN PIN 8AWG CRIMP SILVER |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Silver 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1747443-6 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 8 AWG |
Series | Contact Finish Silver |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,65000 Kč | 103,65 Kč |
| 10 | 87,98900 Kč | 879,89 Kč |
| 25 | 82,47920 Kč | 2 061,98 Kč |
| 50 | 78,53760 Kč | 3 926,88 Kč |
| 100 | 74,78570 Kč | 7 478,57 Kč |
| 250 | 70,10284 Kč | 17 525,71 Kč |
| 500 | 66,75846 Kč | 33 379,23 Kč |
| 1 000 | 63,57403 Kč | 63 574,03 Kč |
| 2 500 | 59,59826 Kč | 148 995,65 Kč |
| Unit Price without VAT: | 103,65000 Kč |
|---|---|
| Unit Price with VAT: | 125,41650 Kč |


