
122561-1 | |
|---|---|
DigiKey Part Number | 122561-1-ND |
Manufacturer | |
Manufacturer Product Number | 122561-1 |
Description | SUPPORT ANVIL 2MM H.M. 7 ROW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tool Anvil for Backplane Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 122561-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Anvil | |
For Use With/Related Products | Backplane Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 638,44000 Kč | 7 638,44 Kč |
| 5 | 7 080,40000 Kč | 35 402,00 Kč |
| 10 | 6 853,07500 Kč | 68 530,75 Kč |
| 25 | 6 564,00840 Kč | 164 100,21 Kč |
| Unit Price without VAT: | 7 638,44000 Kč |
|---|---|
| Unit Price with VAT: | 9 242,51240 Kč |









