
5188748-1 | |
|---|---|
DigiKey Part Number | 5188748-1-ND |
Manufacturer | |
Manufacturer Product Number | 5188748-1 |
Description | CONN HEADER 55POS 2MM PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 55 Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5188748-1 Models |
Category | Number of Rows 5 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Through Hole, Right Angle |
Series | Termination Press-Fit |
Packaging Tray | Connector Usage Backplane |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style C 11 | Current Rating (Amps) 1.5 A |
Number of Positions 55 | Voltage Rating 500Vrms |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Pitch 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 223,04426 Kč | 736 046,06 Kč |
| Unit Price without VAT: | 223,04426 Kč |
|---|---|
| Unit Price with VAT: | 269,88355 Kč |


