
114008-ZZ | |
|---|---|
DigiKey Part Number | 1734-1111-ND |
Manufacturer | |
Manufacturer Product Number | 114008-ZZ |
Description | HD30 EXT TOOL GRN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, 8-10 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 114008-ZZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, 8-10 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 5 | 51,32000 Kč | 256,60 Kč |
| 10 | 49,66000 Kč | 496,60 Kč |
| 25 | 47,55640 Kč | 1 188,91 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |











