
0411-204-1605 | |
|---|---|
DigiKey Part Number | 1734-1108-ND |
Manufacturer | |
Manufacturer Product Number | 0411-204-1605 |
Description | HD30 EXT TOOL BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Contacts, 16-18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0411-204-1605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Contacts, 16-18 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,96000 Kč | 36,96 Kč |
| 5 | 34,22600 Kč | 171,13 Kč |
| 10 | 33,11400 Kč | 331,14 Kč |
| 25 | 31,71520 Kč | 792,88 Kč |
| Unit Price without VAT: | 36,96000 Kč |
|---|---|
| Unit Price with VAT: | 44,72160 Kč |











