
1102855-7 | |
|---|---|
DigiKey Part Number | A120127-ND |
Manufacturer | |
Manufacturer Product Number | 1102855-7 |
Description | TOOL HAND EXTRACTION HE-Q5 CONT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 880,72000 Kč | 2 880,72 Kč |
| 5 | 2 670,02200 Kč | 13 350,11 Kč |
| 10 | 2 584,20300 Kč | 25 842,03 Kč |
| 25 | 2 475,06800 Kč | 61 876,70 Kč |
| Unit Price without VAT: | 2 880,72000 Kč |
|---|---|
| Unit Price with VAT: | 3 485,67120 Kč |





