
1102855-1 | |
|---|---|
DigiKey Part Number | A120115-ND |
Manufacturer | |
Manufacturer Product Number | 1102855-1 |
Description | TOOL EXTRACTION HD.M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Heavy Duty Contacts, 14-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Heavy Duty Contacts, 14-26 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 969,40000 Kč | 1 969,40 Kč |
| 5 | 1 825,27200 Kč | 9 126,36 Kč |
| 10 | 1 766,60400 Kč | 17 666,04 Kč |
| 25 | 1 691,96000 Kč | 42 299,00 Kč |
| Unit Price without VAT: | 1 969,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 382,97400 Kč |















