
1-1105000-2 | |
|---|---|
DigiKey Part Number | 1-1105000-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1105000-2 |
Description | CONTACT H.D. CRIMP PIN 20-22AWG |
Customer Reference | |
Detailed Description | Contact Crimp Pin 20-22 AWG Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-1105000-2 Models |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 20-22 AWG |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Base Product Number |
Type Machined |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,73000 Kč | 134,73 Kč |
| 10 | 114,43400 Kč | 1 144,34 Kč |
| 25 | 107,26400 Kč | 2 681,60 Kč |
| 50 | 102,13780 Kč | 5 106,89 Kč |
| 100 | 97,25960 Kč | 9 725,96 Kč |
| 250 | 93,38092 Kč | 23 345,23 Kč |
| Unit Price without VAT: | 134,73000 Kč |
|---|---|
| Unit Price with VAT: | 163,02330 Kč |





