


ZCAT2032-0930 | |
|---|---|
DigiKey Part Number | 445-8638-ND |
Manufacturer | |
Manufacturer Product Number | ZCAT2032-0930 |
Description | FERRITE CORE 100 OHM HINGED 9MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 100Ohm @ 100MHz ~ 500MHz ID 0.354" Dia (9.00mm) OD 0.768" Dia (19.50mm) Length 1.417" (36.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 100Ohm @ 100MHz ~ 500MHz | |
Material | 30 | |
Inner Dimension | 0.354" Dia (9.00mm) | |
Outer Dimension | 0.768" Dia (19.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.417" (36.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 41,99600 Kč | 419,96 Kč |
| 25 | 35,77200 Kč | 894,30 Kč |
| 50 | 31,45920 Kč | 1 572,96 Kč |
| 100 | 27,45910 Kč | 2 745,91 Kč |
| 420 | 22,16888 Kč | 9 310,93 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |



