Hinged (Snap On) Chassis Mount Ferrite Core 50Ohm @ 100MHz ~ 500MHz ID 0.354" Dia (9.00mm) OD 0.787" Dia (20.00mm) Length 0.827" (21.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZCAT2017-0930

DigiKey Part Number
445-2044-ND
Manufacturer
Manufacturer Product Number
ZCAT2017-0930
Description
FERRITE CORE 50 OHM HINGED 9MM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Chassis Mount Ferrite Core 50Ohm @ 100MHz ~ 500MHz ID 0.354" Dia (9.00mm) OD 0.787" Dia (20.00mm) Length 0.827" (21.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance @ Frequency
50Ohm @ 100MHz ~ 500MHz
Manufacturer
TDK
Material
30
Series
Inner Dimension
0.354" Dia (9.00mm)
Packaging
Bulk
Outer Dimension
0.787" Dia (20.00mm)
Part Status
Active
Mounting Type
Chassis Mount
Type
Round
Length
0.827" (21.00mm)
Design
Hinged (Snap On)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
152,08000 Kč52,08 Kč
1036,01200 Kč360,12 Kč
2530,72440 Kč768,11 Kč
5027,06640 Kč1 353,32 Kč
10023,67310 Kč2 367,31 Kč
25019,54240 Kč4 885,60 Kč
64018,47298 Kč11 822,71 Kč
Manufacturers Standard Package
Unit Price without VAT:52,08000 Kč
Unit Price with VAT:63,01680 Kč