4700 pF Feed Through Capacitor 50V 400 mA 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF21AC1H472MT0Y0N

DigiKey Part Number
445-175330-2-ND - Tape & Reel (TR)
445-175330-1-ND - Cut Tape (CT)
445-175330-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF21AC1H472MT0Y0N
Description
CAP FEEDTHRU 4700PF 20% 50V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4700 pF Feed Through Capacitor 50V 400 mA 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF21AC1H472MT0Y0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
4700 pF
Tolerance
±20%
Voltage - Rated
50V
Current
400 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 40MHz ~ 2GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,40000 Kč8,40 Kč
105,06100 Kč50,61 Kč
503,72920 Kč186,46 Kč
1003,32190 Kč332,19 Kč
5002,63776 Kč1 318,88 Kč
1 0002,42674 Kč2 426,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,04899 Kč8 195,96 Kč
8 0001,93484 Kč15 478,72 Kč
12 0001,87764 Kč22 531,68 Kč
20 0001,81429 Kč36 285,80 Kč
28 0001,77724 Kč49 762,72 Kč
40 0001,74161 Kč69 664,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,40000 Kč
Unit Price with VAT:10,16400 Kč