
YFF21AC1H222MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175329-2-ND - Tape & Reel (TR) 445-175329-1-ND - Cut Tape (CT) 445-175329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF21AC1H222MT0Y0N |
Description | CAP FEEDTHRU 2200PF 20% 50V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Feed Through Capacitor 50V 400 mA 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF21AC1H222MT0Y0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 2200 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 400 mA | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 70MHz ~ 2GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.039" (1.00mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,61000 Kč | 8,61 Kč |
| 10 | 5,12400 Kč | 51,24 Kč |
| 50 | 3,77960 Kč | 188,98 Kč |
| 100 | 3,37020 Kč | 337,02 Kč |
| 500 | 2,67766 Kč | 1 338,83 Kč |
| 1 000 | 2,46412 Kč | 2 464,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,08269 Kč | 8 330,76 Kč |
| 8 000 | 1,96720 Kč | 15 737,60 Kč |
| 12 000 | 1,90933 Kč | 22 911,96 Kč |
| 20 000 | 1,84520 Kč | 36 904,00 Kč |
| 28 000 | 1,80773 Kč | 50 616,44 Kč |
| 40 000 | 1,77166 Kč | 70 866,40 Kč |
| Unit Price without VAT: | 8,61000 Kč |
|---|---|
| Unit Price with VAT: | 10,41810 Kč |



