
ZW41809TC | |
|---|---|
DigiKey Part Number | 4616-ZW41809TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW41809TC |
Description | TOROID GREY COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 0.764" (19.41mm) Diameter 0.434" (11.02mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | W | |
Diameter | 0.764" (19.41mm) | |
Inductance Factor (Al) | 12.2 µH | |
Tolerance | ±30% | |
Gap | Ungapped | |
Initial Permeability (µi) | 10000 | |
Effective Length (le) mm | 41.1 | |
Effective Area (Ae) mm² | 43.1 | |
Effective Magnetic Volume (Ve) mm³ | 1783.0 | |
Finish | Epoxy | |
Height | 0.434" (11.02mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 54,63700 Kč | 546,37 Kč |
| 25 | 46,40560 Kč | 1 160,14 Kč |
| 50 | 40,70680 Kč | 2 035,34 Kč |
| 100 | 35,40890 Kč | 3 540,89 Kč |
| 480 | 29,28215 Kč | 14 055,43 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |



