10000 pF Feed Through Capacitor 25V 400 mA 0805 (2012 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF21AC1E103MT0Y0N

DigiKey Part Number
445-175331-2-ND - Tape & Reel (TR)
445-175331-1-ND - Cut Tape (CT)
445-175331-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF21AC1E103MT0Y0N
Description
CAP FEEDTHRU 10000PF 25V 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 25V 400 mA 0805 (2012 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF21AC1E103MT0Y0N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
10000 pF
Tolerance
±20%
Voltage - Rated
25V
Current
400 mA
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 20MHz ~ 2GHz
Temperature Coefficient
-
Ratings
AEC-Q200
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.039" (1.00mm)
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 802
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,36200 Kč63,62 Kč
504,75400 Kč237,70 Kč
1004,26050 Kč426,05 Kč
5003,42562 Kč1 712,81 Kč
1 0003,16797 Kč3 167,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,70223 Kč10 808,92 Kč
8 0002,56281 Kč20 502,48 Kč
12 0002,49299 Kč29 915,88 Kč
20 0002,41559 Kč48 311,80 Kč
28 0002,37032 Kč66 368,96 Kč
40 0002,32679 Kč93 071,60 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč