
YFF18AC1E223MT0Y0N | |
|---|---|
DigiKey Part Number | 445-175321-2-ND - Tape & Reel (TR) 445-175321-1-ND - Cut Tape (CT) 445-175321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18AC1E223MT0Y0N |
Description | CAP FEEDTHRU 0.022UF 25V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Feed Through Capacitor 25V 1 A 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18AC1E223MT0Y0N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.022 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 10MHz ~ 3GHz | |
Temperature Coefficient | - | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.028" (0.70mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 50 | 1,80160 Kč | 90,08 Kč |
| 100 | 1,58110 Kč | 158,11 Kč |
| 500 | 1,20738 Kč | 603,69 Kč |
| 1 000 | 1,09232 Kč | 1 092,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,89404 Kč | 3 576,16 Kč |
| 8 000 | 0,83210 Kč | 6 656,80 Kč |
| 12 000 | 0,80106 Kč | 9 612,72 Kč |
| 20 000 | 0,76668 Kč | 15 333,60 Kč |
| 28 000 | 0,74658 Kč | 20 904,24 Kč |
| 40 000 | 0,72726 Kč | 29 090,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |




