
YFF15PC0J474MT000N | |
|---|---|
DigiKey Part Number | 445-8050-2-ND - Tape & Reel (TR) 445-8050-1-ND - Cut Tape (CT) 445-8050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15PC0J474MT000N |
Description | CAP FEEDTHRU 0.47UF 6.3V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Feed Through Capacitor 6.3V 3 A 30mOhm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF15PC0J474MT000N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 0.47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3V | |
Current | 3 A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Insertion Loss | 40dB @ 2MHz ~ 1GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height (Max) | 0.014" (0.35mm) | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 50 | 1,23460 Kč | 61,73 Kč |
| 100 | 1,07300 Kč | 107,30 Kč |
| 500 | 0,80254 Kč | 401,27 Kč |
| 1 000 | 0,71981 Kč | 719,81 Kč |
| 2 500 | 0,63254 Kč | 1 581,35 Kč |
| 5 000 | 0,58009 Kč | 2 900,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52157 Kč | 5 215,70 Kč |
| 20 000 | 0,48708 Kč | 9 741,60 Kč |
| 30 000 | 0,46982 Kč | 14 094,60 Kč |
| 50 000 | 0,45068 Kč | 22 534,00 Kč |
| 70 000 | 0,43950 Kč | 30 765,00 Kč |
| 100 000 | 0,42874 Kč | 42 874,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |











