
WT505090-10F2-A11-G1 | |
|---|---|
DigiKey Part Number | 445-175294-ND |
Manufacturer | |
Manufacturer Product Number | WT505090-10F2-A11-G1 |
Description | TX 1 COIL, 1 LYR 6.3UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 6.3µH Wireless Charging Coil Transmitter 60mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Transmitter | |
Type | 1 Coil, 1 Layer | |
Inductance | 6.3µH | |
DC Resistance (DCR) | 60mOhm | |
Size / Dimension | 2.02" Dia x 0.13" H (51.4mm x 3.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,26000 Kč | 102,26 Kč |
| 10 | 84,03400 Kč | 840,34 Kč |
| 25 | 77,75120 Kč | 1 943,78 Kč |
| 60 | 72,18417 Kč | 4 331,05 Kč |
| 120 | 68,06500 Kč | 8 167,80 Kč |
| 300 | 62,98700 Kč | 18 896,10 Kč |
| 540 | 59,93569 Kč | 32 365,27 Kč |
| 1 020 | 56,80432 Kč | 57 940,41 Kč |
| 2 520 | 55,90717 Kč | 140 886,07 Kč |
| Unit Price without VAT: | 102,26000 Kč |
|---|---|
| Unit Price with VAT: | 123,73460 Kč |




