1 Coil, 1 Layer 9.9µH Wireless Charging Coil Receiver 520mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR202020-18M8-G

DigiKey Part Number
445-175307-ND
Manufacturer
Manufacturer Product Number
WR202020-18M8-G
Description
RX 1 COIL, 1 LYR 9.9UH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Coil, 1 Layer 9.9µH Wireless Charging Coil Receiver 520mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Receiver
Manufacturer
TDK
Type
1 Coil, 1 Layer
Series
Inductance
9.9µH
Packaging
Tray
DC Resistance (DCR)
520mOhm
Part Status
Active
Size / Dimension
0.79" Dia x 0.02" H (20.0mm x 0.6mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 483
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1058,71000 Kč587,10 Kč
4551,67378 Kč2 325,32 Kč
9048,72467 Kč4 385,22 Kč
13547,07748 Kč6 355,46 Kč
27044,39367 Kč11 986,29 Kč
54041,86574 Kč22 607,50 Kč
1 03539,62718 Kč41 014,13 Kč
2 52037,53392 Kč94 585,48 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč