
Category | Material - Core Ferrite |
Manufacturer TDK | Quantity 60 Pieces (12 Values - 5 Each) |
Series | Inductance Range 1µH ~ 220µH |
Packaging Book | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Packages Included Non-Standard SMD |
Kit Type Fixed | Shielding Shielded |
Style Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 793,09000 Kč | 793,09 Kč |
| 10 | 688,86000 Kč | 6 888,60 Kč |
| Unit Price without VAT: | 793,09000 Kč |
|---|---|
| Unit Price with VAT: | 959,63890 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| VLS6045EX-100M | FIXED IND 10UH 3.4A 47 MOHM SMD | 5 |
| VLS6045EX-4R7M | FIXED IND 4.7UH 4.2A 27 MOHM SMD | 5 |
| VLS6045EX-150M | FIXED IND 15UH 2.5A 75 MOHM SMD | 5 |
| VLS6045EX-2R2N | FIXED IND 2.2UH 5.1A 19 MOHM SMD | 5 |

