
VLS6045EX-2R2N | |
|---|---|
DigiKey Part Number | 445-173049-2-ND - Tape & Reel (TR) 445-173049-1-ND - Cut Tape (CT) 445-173049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS6045EX-2R2N |
Description | FIXED IND 2.2UH 5.1A 19 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 5.1 A 19mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS6045EX-2R2N Models |
Category | Current - Saturation (Isat) 7.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 6,19400 Kč | 61,94 Kč |
| 100 | 5,09410 Kč | 509,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,97030 Kč | 5 955,45 Kč |
| 3 000 | 3,74373 Kč | 11 231,19 Kč |
| 4 500 | 3,61735 Kč | 16 278,08 Kč |
| 7 500 | 3,46428 Kč | 25 982,10 Kč |
| 10 500 | 3,36710 Kč | 35 354,55 Kč |
| 15 000 | 3,26716 Kč | 49 007,40 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |


