
Category | Quantity 90 Pieces (15 Values - 6 Each) |
Manufacturer TDK | Inductance Range 1µH ~ 220µH |
Series | Mounting Type Surface Mount |
Packaging Book | Packages Included Non-Standard SMD |
Part Status Discontinued at DigiKey | Shielding Shielded |
Kit Type Fixed | Grade Automotive |
Style Wirewound | Qualification AEC-Q200 |
Material - Core Ferrite |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 788,47000 Kč | 788,47 Kč |
| 10 | 684,87100 Kč | 6 848,71 Kč |
| Unit Price without VAT: | 788,47000 Kč |
|---|---|
| Unit Price with VAT: | 954,04870 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| VLS5045EX-100M-H | FIXED IND 10UH 2.5A 79.3 MOHM | 6 |
| VLS5045EX-101M-H | FIXED IND 100UH 700MA 754 MOHM | 6 |
| VLS5045EX-151M-H | FIXED IND 150UH 610MA 949 MOHM | 6 |
| VLS5045EX-470M-H | FIXED IND 47UH 1A 390 MOHM SMD | 6 |

