
VLS5045EX-470M-H | |
|---|---|
DigiKey Part Number | 445-181624-2-ND - Tape & Reel (TR) 445-181624-1-ND - Cut Tape (CT) 445-181624-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-470M-H |
Description | FIXED IND 47UH 1A 390 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1 A 390mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-470M-H Models |
Category | Current - Saturation (Isat) 1.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 390mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.197" W (5.30mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 5,48050 Kč | 548,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 4,27057 Kč | 6 405,86 Kč |
| 3 000 | 4,02679 Kč | 12 080,37 Kč |
| 4 500 | 3,89088 Kč | 17 508,96 Kč |
| 7 500 | 3,72628 Kč | 27 947,10 Kč |
| 10 500 | 3,62180 Kč | 38 028,90 Kč |
| 15 000 | 3,51430 Kč | 52 714,50 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


