
TPX255925MT-7013A6 | |
|---|---|
DigiKey Part Number | 445-TPX255925MT-7013A6TR-ND - Tape & Reel (TR) 445-TPX255925MT-7013A6CT-ND - Cut Tape (CT) 445-TPX255925MT-7013A6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPX255925MT-7013A6 |
Description | MULTILAYER TPX FOR WLAN/UMTS/5G |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Triplexer 450MHz ~ 960MHz / 3.3GHz ~ 5.925GHz 1008 (2520 Metric), 9 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 450MHz ~ 960MHz / 3.3GHz ~ 5.925GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / 28.00dB | |
High Band Attenuation (min / max dB) | 15.00dB / 18.00dB | |
Return Loss (Low Band / High Band) | 11.73dB / 9.54dB | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric), 9 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 25 | 6,10640 Kč | 152,66 Kč |
| 50 | 5,73660 Kč | 286,83 Kč |
| 100 | 5,39440 Kč | 539,44 Kč |
| 250 | 4,97484 Kč | 1 243,71 Kč |
| 500 | 4,67920 Kč | 2 339,60 Kč |
| 1 000 | 4,40139 Kč | 4 401,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,02196 Kč | 8 043,92 Kč |
| 4 000 | 3,78342 Kč | 15 133,68 Kč |
| 6 000 | 3,65043 Kč | 21 902,58 Kč |
| 10 000 | 3,48953 Kč | 34 895,30 Kč |
| 14 000 | 3,38741 Kč | 47 423,74 Kč |
| 20 000 | 3,28239 Kč | 65 647,80 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |


